19077-0013

Avikrimp Steel Star Ring Tongue Terminal 18-22 AWG Wire, Stud Size 10 (M5)

Enhance your wire connections with the Avikrimp Steel Star Ring Tongue Terminal, designed for 18-22 AWG wires. Featuring a durable construction with a stud size 10 (M5), this terminal ensures secure and reliable crimp or compression terminations. The tin-plated contacts guarantee efficient conductivity, while the nylon insulation material offers protection. Compliant with RoHS standards, this terminal is a dependable choice for various applications. Upgrade your connectivity with this high-quality component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 19077-0013
Series: 19077 - Avikrimp
Connector Type: Avikrimp
Termination Method: Crimp or Compression
Contact Plating: Tin
Stud Size: 10 (M5)
Insulation Material: Nylon (PA)
Packaging: Bag
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.54 µm
Contact Termination Plating Thickness: 2.540 µm
Wire Size: 18 AWG, 20 AWG, 22 AWG
CSA Agency Certification: LR18689
UL Agency Certification: E32244
Wire Insulation Diameter: 3.51 mm
Barrel Type: Closed
Material Flammability Standard: 94V-2
Part Aliases: 0190770013;SRA-S-829-10
SKU: MOL19077-0013

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: