19121-0007
InsulKrimp Flanged Spade Tongue Terminal for 18-22 AWG Wire, Stud Size 8 (M4)
Enhance your wire connections with our InsulKrimp Flanged Spade Tongue Terminal, designed for 18-22 AWG wires. Featuring a stud size 8 (M4), this terminal is perfect for secure and reliable crimping. Its PVC insulation provides added safety and durability, while the closed barrel type ensures a snug fit. With tin plating on the contact mating area, you can count on excellent conductivity. RoHS compliant and with UL and CSA agency certifications, this terminal meets the highest quality and safety standards. Perfect for a wide range of applications, it's a must-have for any wiring project.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19121-0007 |
Series: | 19121 - InsulKrimp |
Connector Type: | InsulKrimp |
Contact Plating: | Tin |
Stud Size: | 8 (M4) |
Insulation Material: | PVC |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, .25 - 1.5 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 3.68 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0191210007;AA-215-08X |
SKU: | MOL19121-0007 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |