19131-0030
InsulKrimp Block Spade Tongue Terminal for 18 to 22 AWG Wire, Stud Size 6 (M3.5), Length 19.91mm, Mylar Tape Carrier
Enhance your wire connections with our InsulKrimp Block Spade Tongue Terminal, designed for 18 to 22 AWG wires. Featuring a secure crimp or compression termination method, this terminal ensures reliable conductivity for stud size 6 (M3.5) applications. With a length of 19.91mm and a natural color, it seamlessly integrates into various setups. The PVC insulation and tin contact plating guarantee durability and efficient performance, meeting RoHS compliance standards. Easy to handle and store, this terminal comes on a convenient Mylar Tape Carrier for hassle-free installation. Perfect for professional or DIY projects, it's a must-have for any electrical toolkit.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19131-0030 |
Color: | Natural |
Series: | 19131 - InsulKrimp |
Connector Type: | InsulKrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 5-6 (M3-3.5) |
Insulation Material: | PVC |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 3.7 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0191310030;AA-238-06XT |
SKU: | MOL19131-0030 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |