90160-0126

2.54mm Pitch C-Grid III Crimp Housing Dual Row, 26 Circuits, Black

Part Aliases: Molex 0901600126  
Enhance your connectivity with our C-Grid III Receptacle in sleek black. Designed for optimal signal transmission, this two-row connector features 26 contacts with a 2.54mm pitch, perfect for wire-to-board applications. Crafted from durable PPO material and compliant with RoHS standards, it ensures reliable performance in a wide operating temperature range. Whether for industrial or electronic setups, this connector is a versatile solution for your wiring needs. Each bag-packaged unit guarantees convenience and ease of use, making it a must-have in your inventory of connectors. Elevate your connectivity game with this essential component from our Pin & Socket Housings collection.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90160-0126
Color:Black
Series:90160 - C-Grid III
Connector Type:C-Grid III
Gender:Receptacle
Number of Contacts:26
Number of Rows:2
Pitch:2.54 mm
Material:PPO
Packaging:Bag
Operating Temperature Range:-55 - 105 °C
Circuit Application:Signal
Connector System:Wire to Board
Glow Wire Capable:No
Breakaway:No
Part Aliases:0901600126
SKU:MOL90160-0126

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: