| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19069-0032 |
| Series: | 19069 - Krimptite |
| Connector Type: | Krimptite |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 5-6 (M3-3.5) |
| Insulation Material: | None |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm² |
| Contact Termination Plating: | Tin |
| Barrel Type: | Closed |
| Part Aliases: | 0190690032 AA-120-06T |
| SKU: | MOL19069-0032 |
19069-0032
Specifications
Detailed Description
Enhance your wire connections with our Krimptite Ring Tongue Terminal, designed for 18-22 AWG wires. This high-quality connector features a crimp or compression termination method, ensuring secure and reliable contact. With a tin plating and a closed barrel design, it guarantees excellent conductivity and durability. UL and CSA agency certifications attest to its safety and quality standards. Perfect for various applications, this terminal is RoHS compliant, making it an environmentally friendly choice. Upgrade your electrical connections with confidence using this efficient and versatile component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 03-09-1093 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housings, 9 Circuits, 3 Rows, without Panel Mount Ears, without Passive Lock Ramp | ![]() |
| Molex 08-50-0113 | KK 254 Crimp Terminal, 30-22 AWG, Hot Tin (Sn) Dip Plating | ![]() |
| Molex 19003-0020 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?), Mylar Tape, Tab 4.75 x 0.81mm | ![]() |
| Molex 19004-0004 | InsulKrimp Fully Insulated Coupler, Male, for 18-22 AWG Wire, Mylar Tape | ![]() |
| Molex 19005-0004 | InsulKrimp Fully Insulated Coupler, Female, for 18-22 AWG Wire, Mylar Tape | ![]() |
| Molex 19099-0035 | InsulKrimp Snap Spade for 16-14 AWG Wire, Stud Size 10 (M5), Mylar Tape Carrier, Length 23.34mm, Blue | ![]() |
| Molex 19144-0002 | InsulKrimp Spade Tongue Terminal for 18-22 AWG Wire, Tape and Reel | ![]() |
| Molex 19144-0021 | SPADE INSULKRIMP TAPED (BB-224-08XT) | ![]() |
| Molex 19154-0004 | InsulKrimp Butt Splice for 22-18 AWG Wire, Carton | ![]() |
| Molex 19193-0017 | VersaKrimp Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| Molex 22-01-3027 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 2 Circuits, Natural | ![]() |
| Molex 22-01-3037 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 3 Circuits, Natural | ![]() |
| Molex 22-01-3047 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 4 Circuits, Natural | ![]() |
| Molex 43020-0401 | Micro-Fit 3.0 Plug Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0300 | Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0400 | Micro-Fit 3.0 Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


