19193-0202

VersaKrimp Ring Tongue Terminal for 8 AWG Wire

Part Aliases: Molex 0191930202   Molex D-356-10  
Enhance your electrical connections with our VersaKrimp Ring Tongue Terminal, designed for 8 AWG wires. This high-quality connector, part of the 19193 series, ensures reliable performance in various applications. Featuring a closed barrel with brazed construction, it guarantees secure crimp or compression termination. The tin plating on the contact and stud offers excellent conductivity and corrosion resistance. With RoHS compliance and meticulous plating thickness specifications, this terminal meets stringent quality standards. Upgrade your connectivity with ease and confidence.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19193-0202
Series:19193 - VersaKrimp
Connector Type:VersaKrimp
Termination Method:Crimp or Compression
Contact Plating:Tin
Stud Size:10 (M5)
Insulation Material:None
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Contact Termination Plating Thickness:2.540 µm
Wire Size:8 AWG
Barrel Type:Closed - Brazed
Part Aliases:0191930202 D-356-10
SKU:MOL19193-0202

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download