19164-0005
Perma-Seal Ring Tongue Terminal for 18-22 AWG Wire, Stud Size 3/8 (M9)
Enhance your wire connections with our Perma-Seal Ring Tongue Terminal, designed for 18-22 AWG wires and compatible with a 3/8" (M9) stud size. This reliable connector ensures a secure and durable crimp or compression termination, with tin plating for optimal conductivity. Its closed barrel design, made of high-quality NiAc insulation material, offers excellent protection and performance. UL and CSA agency certifications guarantee its quality and safety compliance, while RoHS certification reflects our commitment to environmental responsibility. Suitable for a wide range of wire sizes, from 22 AWG to 18 AWG, and with a wire insulation diameter of up to 5.97 mm, this terminal is a versatile and essential component for various applications. Packaged conveniently in a bag, it is easy to store and use, making it a valuable addition to any project. Upgrade your connections with this premium Perma-Seal Terminal.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19164-0005 |
Series: | 19164 - Perma-Seal |
Connector Type: | Perma-Seal |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 3/8" (M9) |
Insulation Material: | NiAc |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, .38 - .96 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 5.97 mm |
Barrel Type: | Closed |
Part Aliases: | 0191640005;SA-226-38 |
SKU: | MOL19164-0005 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |