19164-0075
Perma-Seal Male Quick Disconnect Tab for 10-12 AWG Wire, Tab Size 6.35 x 0.81mm, Bag
Enhance wire connectivity efficiency with our Perma-Seal Male Quick Disconnect Tab. Designed for 10-12 AWG wire, this tab boasts a robust construction with brass contacts and nylon insulation, ensuring reliable performance in various applications. Its straight orientation and full insulation guarantee seamless integration, while its zinc chromate plating offers enhanced durability. With UL and CSA certifications, rest assured of its quality and safety standards. Operating smoothly in temperature ranges from -55 to 125°C, this tab is a dependable solution for your connectivity needs. Explore the convenience and quality of our Perma-Seal Male Quick Disconnect Tab today.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19164-0075 |
Color: | Yellow |
Series: | 19164 - Perma-Seal |
Connector Type: | Perma-Seal, Quick Disconnect |
Gender: | Male |
Contact Material: | Brass |
Voltage: | 600 V |
Material: | Brass, Nylon |
Insulation Material: | NiAc |
Compatible Tab Width: | 6.35mm |
Compatible Tab Thickness: | 0.81mm |
Orientation: | Straight |
Insulation Type: | Full |
Packaging: | Bag |
Operating Temperature Range: | -55 - 125 °C |
Contact Mating Area Plating: | Zinc Chromate |
Wire Size: | 10 AWG, 12 AWG, 4 - 6 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Zinc Chromate |
Wire Insulation Diameter: | 5.84 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Part Aliases: | 0191640075;SC-9280 |
SKU: | MOL19164-0075 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/12/2022 | 511248 - Manufacturing Process Change. molex is realigning (shorten) the heat shrink tubing in order to provide a clear crimp area over the insulated conductor barrel. this will impact perma-seal coupler quick connects red 22/18 awg & yellow 12-10 awg. there is no impact in overall length fit form or function. | Download |
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
01/08/2018 | 503271 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |