19164-0049
Perma-Seal Male Quick Disconnect Tab for 14-16 AWG Wire, Tab Size 6.35 x 0.81mm, Mylar Tape Carrier
Enhance your wire connectivity with our Perma-Seal Male Quick Disconnect Tab, designed for 14-16 AWG wire applications. Featuring a durable brass construction with zinc chromate plating, this tab ensures reliable performance in a variety of environments, with a high voltage rating of 600 V for added safety. The 6.35 x 0.81mm tab size, Mylar Tape Carrier, and straight orientation make installation a breeze, while the nylon and brass materials provide excellent insulation and conductivity. With UL and CSA certifications, you can trust in the quality and compliance of this connector. Perfect for use in a wide range of applications, from automotive to industrial, this quick disconnect tab is a versatile and essential component for your wiring needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19164-0049 |
Color: | Blue |
Series: | 19164 - Perma-Seal |
Connector Type: | Perma-Seal, Quick Disconnect |
Gender: | Male |
Contact Material: | Brass |
Voltage: | 600 V |
Material: | Brass, Nylon |
Insulation Material: | NiAc |
Compatible Tab Width: | 6.35mm |
Compatible Tab Thickness: | 0.81mm |
Orientation: | Straight |
Insulation Type: | Full |
Packaging: | Adhesive Tape on Reel |
Operating Temperature Range: | -55 - 125 °C |
Contact Mating Area Plating: | Zinc Chromate |
Contact Mating Area Plating Thickness: | 5.08 µm |
Contact Termination Plating Thickness: | 5.08 µm |
Wire Size: | 14 AWG, 16 AWG, 1 - 2.5 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Zinc Chromate |
Wire Insulation Diameter: | 4.32 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Part Aliases: | 0191640049;SBB-9262T |
SKU: | MOL19164-0049 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. |
Download |
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
01/08/2018 | 503271 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |
07/28/2017 | 503132 - Manufacturing Process Change Molex and Suppliers. This letter is to inform you that the manufacturing process for the part(s) identified in this notice is changing. No changes will be made to the product as a result of this process change. | Download |