51110-3051

2.00mm Pitch, Milli-Grid Receptacle Housing, 30 Circuits, with Center Polarization Key, with Locking Ramp, Lead-Free

Part Aliases: Molex 0511103051  
Enhance your connectivity with the Milli-Grid 51110 series, featuring a sleek black design and 30 contacts for optimal signal transmission. This high-quality receptacle boasts a durable polyester housing, ideal for secure wire-to-board connections. With a 2mm pitch and operating temperature range of -40 to 105 °C, it ensures reliable performance in diverse environments. Engineered for precision, it is polarized to mate seamlessly and includes a locking feature for added stability. Compliant with RoHS standards, this connector is not only efficient but also environmentally conscious. Upgrade your setup with this essential component, perfect for various applications in the realm of connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 51110-3051
Color:Black
Series:51110 - Milli-Grid
Connector Type:Milli-Grid
Gender:Receptacle
Housing Material:Polyester
Number of Contacts:30
Number of Rows:2
Pitch:2 mm
Material:Polyester
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Polarized to Mate:Yes
Connector System:Wire to Board
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Material Flammability Standard:94V-0
Part Aliases:0511103051
SKU:MOL51110-3051

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: