19205-0010

VersaKrimp Parallel Splice for 2/0 AWG Wire

Part Aliases: Molex 0192050010   Molex J-389  
Enhance connectivity with our VersaKrimp Parallel Splice designed for 2/0 AWG wires. Crafted for durability, this connector features copper contacts with a protective tin plating. The closed, brazed barrel ensures secure termination, while RoHS compliance guarantees environmental responsibility. Ideal for a range of applications, this splice is a reliable solution for your wiring needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19205-0010
Series:19205 - Parallel - VersaKrimp
Connector Type:Parallel, VersaKrimp
Contact Material:Copper
Contact Plating:Tin
Insulation Material:None
Contact Mating Area Plating:Tin
Wire Size:2/0 AWG
Contact Termination Plating:Tin
Barrel Type:Closed - Brazed
Part Aliases:0192050010 J-389
SKU:MOL19205-0010

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download