19323-0005
VersaKrimp Metric Ring Terminal for M5 Stud Size (#10), Un-insulated
Enhance your electrical connections with our VersaKrimp Metric Ring Terminal designed for M5 studs (#10). Crafted from durable copper alloy with tin plating, these un-insulated terminals ensure reliable conductivity. The closed-brazed barrel accommodates wire sizes ranging from .5 to 1mm², offering versatility in applications. With UL agency certification and RoHS compliance, you can trust in the quality and safety of these connectors. Perfect for crimping onto wires in various settings, from automotive to industrial. Upgrade your terminal connections with ease and confidence.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19323-0005 |
Series: | 19323 - VersaKrimp |
Connector Type: | VersaKrimp |
Contact Material: | Copper Alloy |
Contact Plating: | Tin |
Stud Size: | M5 |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | .5 - 1 mm² |
UL Agency Certification: | E32244 |
Barrel Type: | Closed - Brazed |
Part Aliases: | 0193230005;AA1-322-M5 |
SKU: | MOL19323-0005 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |