19323-0015
VersaKrimp Metric Ring Terminal for M8 Stud Size (5/16), Un-insulated
Upgrade your electrical connections with our VersaKrimp Metric Ring Terminal designed for M8 Stud Size (5/16). Crafted with durable copper alloy and featuring a tin plating, this un-insulated terminal ensures reliable conductivity. Its closed barrel, brazed construction guarantees secure fastening, while accommodating wire sizes ranging from 2.5 to 6 mm². With UL agency certification and RoHS compliance, you can trust in the quality and safety of this essential component. Perfect for various applications, from automotive to industrial, this terminal is a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19323-0015 |
Series: | 19323 - VersaKrimp |
Connector Type: | VersaKrimp |
Contact Material: | Copper Alloy |
Contact Plating: | Tin |
Stud Size: | M8 |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 2.5 - 6 mm² |
UL Agency Certification: | E32244 |
Barrel Type: | Closed - Brazed |
Part Aliases: | 0193230015;C6-330-M8 |
SKU: | MOL19323-0015 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |