19323-0009
VersaKrimp Metric Ring Terminal for M5 Stud Size (#10), Un-insulated
Enhance your electrical connections with our VersaKrimp Metric Ring Terminal designed for M5 Stud Size (#10) applications. Crafted with precision from high-quality copper alloy and coated with durable tin plating, these terminals ensure reliable conductivity. The closed barrel, brazed construction guarantees secure attachment, while the absence of insulation permits versatile use. Each terminal is RoHS compliant, meeting environmentally conscious standards. Perfect for various crimping projects, they come in a convenient bag packaging for easy access. Elevate your connectivity with our dependable Un-insulated Ring Terminals.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19323-0009 |
Series: | 19323 - VersaKrimp |
Connector Type: | VersaKrimp |
Contact Material: | Copper Alloy |
Contact Plating: | Tin |
Stud Size: | M5 |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
UL Agency Certification: | E32244 |
Barrel Type: | Closed - Brazed |
Part Aliases: | 0193230009;BB2,5-339-M5 |
SKU: | MOL19323-0009 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |