19323-0004
VersaKrimp Metric Ring Terminal for M4 Stud Size (#8), Un-insulated
Enhance your electrical connections with our VersaKrimp Metric Ring Terminal. Specially designed for M4 stud sizes (#8), this un-insulated terminal ensures a secure and efficient fit. Crafted from durable copper alloy with tin plating, it guarantees reliable conductivity. Suitable for wire sizes ranging from .5 to 1 mm², it accommodates a wide range of applications. With UL agency certification and RoHS compliance, you can trust in its quality and safety. Whether for professional or DIY use, this terminal is a must-have for your connector arsenal.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19323-0004 |
Series: | 19323 - VersaKrimp |
Connector Type: | VersaKrimp |
Contact Material: | Copper Alloy |
Contact Plating: | Tin |
Stud Size: | M4 |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | .5 - 1 mm² |
UL Agency Certification: | E32244 |
Barrel Type: | Closed - Brazed |
Part Aliases: | 0193230004;AA1-321-M4 |
SKU: | MOL19323-0004 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |