19323-0003
VersaKrimp Metric Ring Terminal for M3-3.5 Stud Size (#5-#6), Un-insulated
Enhance the efficiency of your electrical connections with our VersaKrimp Metric Ring Terminal. Designed for M3-3.5 stud sizes (#5-#6), this un-insulated terminal ensures reliable performance in various applications. Crafted from high-quality copper alloy with tin plating, it guarantees optimal conductivity and corrosion resistance. The closed-barrel construction, brazed for durability, accommodates wire sizes ranging from .5 to 1 mm². With UL certification and RoHS compliance, you can trust in the safety and quality of this essential connector. Ideal for use in crimping tasks, it's a versatile component for professionals in the electrical and electronics industries. Upgrade your toolkit with this indispensable connector for seamless installations and repairs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19323-0003 |
Series: | 19323 - VersaKrimp |
Connector Type: | VersaKrimp |
Contact Material: | Copper Alloy |
Contact Plating: | Tin |
Stud Size: | M3.5 |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | .5 - 1 mm² |
UL Agency Certification: | E32244 |
Barrel Type: | Closed - Brazed |
Part Aliases: | 0193230003;AA1-332-M3,5 |
SKU: | MOL19323-0003 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |