| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19323-0001 |
| Series: | 19323 - VersaKrimp |
| Connector Type: | VersaKrimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Stud Size: | M2.5 |
| Insulation Material: | None |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Wire Size: | .5 - 1 mm² |
| UL Agency Certification: | E32244 |
| Barrel Type: | Closed - Brazed |
| Part Aliases: | 0193230001 AA1-332-M2,5 |
| SKU: | MOL19323-0001 |
19323-0001
Specifications
Detailed Description
Equip your electronics with the versatile VersaKrimp Metric Ring Terminal, designed for M2.5 stud size applications. This un-insulated terminal, made of durable copper alloy with tin plating, ensures reliable conductivity. Suitable for wire sizes ranging from .5 to 1 mm², it offers a secure connection for various projects. With its closed-barrel design, brazed for added strength, and RoHS compliance, this terminal guarantees both performance and environmental responsibility. Trust in its quality for your crimping needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-3021 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 2 Circuits, Natural | ![]() |
| Molex 10-11-2053 | KK 254 Crimp Housing, High Pressure, 5 Circuits, Natural | ![]() |
| Molex 19002-0027 | Avikrimp Fully Insulated Quick Disconnect, Female, for 16-14 AWG Wire, Metal Strip | ![]() |
| Molex 22-01-3027 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 2 Circuits, Natural | ![]() |
| Molex 26-03-4030 | KK 3.96mm Crimp Terminal Housing, Use With Trifurcon Terminals, Friction Ramp, 3 Circuits, Natural | ![]() |
| Molex 39-01-2181 | Mini-Fit Jr. Plug Housing, Dual Row, 18 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Molex 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-1200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 12 Circuits, UL 94V-0, Black | ![]() |
| Molex 43031-0009 | Micro-Fit 3.0 Crimp Terminal, Male, with 0.76µm Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Bag | ![]() |
| Molex 50-37-5043 | 2.50mm Pitch Mini-SPOX Wire-to-Board Crimp Housing, Friction Lock, 4 Circuits, Natural | ![]() |
| Molex 50079-8000 | 1.25mm Pitch PicoBlade Crimp Terminal, 26-28 AWG, Reel | ![]() |
| Molex 501330-0800 | 1.00mm Pitch Pico-Clasp Wire-to-Board Female Housing, Single Row, with Positive Lock, 8 Circuits | ![]() |
| Molex 504051-0801 | 1.50mm Pitch Pico-Lock Crimp Housing, 2.00mm Mated Height, Positive Side Locks, 8 Circuits | ![]() |
| Molex 51021-0500 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 5 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


