19419-0001
MX150L 8 Circuit Plug for 18-22 AWG Wire
Easily connect power circuits with our MX150L 8 Circuit Plug, designed for 18-22 AWG wires. Featuring a durable construction and meeting RoHS compliance, this plug ensures reliable performance in a wide operating temperature range from -40 to 125 °C. With polarized mating and a locking feature, it guarantees secure connections. Ideal for wire-to-wire applications, it is UL and CSA certified for added peace of mind. Whether for industrial or automotive use, this plug is a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19419-0001 |
Series: | 19419 - MX150L |
Amperage: | 18 A |
Connector Type: | MX150L |
Gender: | Plug |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Pitch: | 5.84 mm |
Packaging: | Bag |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E152602 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0194190001 |
SKU: | MOL19419-0001 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/18/2022 | 511789 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download |
04/13/2022 | 511902 - DU Change. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download |
04/08/2022 | 511901 - Retraction of PCN 511789. This notification is to advise you of a modification to a previously issued PCN. Please refer to the information below for details regarding the amendment. (min line qty & du change.) | Download |