19429-0025
MX150L 4 Circuit Panel Mount Plug for 14-22 AWG Wire, Through Hole Flange Assembly, without Gasket, Black
Easily connect and secure your power circuits with our MX150L 4 Circuit Panel Mount Plug. Designed for 14-22 AWG wire compatibility, this plug features a through hole flange assembly for convenient installation. In a sleek black finish, it adds a professional touch to your setup. With an amperage of 18A, it ensures reliable power transmission. The polarized design and locking feature guarantee a secure connection. Operating in a wide temperature range from -40 to 125°C, it's suitable for various environments. RoHS compliant, it meets international standards for environmental responsibility. Perfect for power applications, this plug is a dependable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19429-0025 |
Color: | Black |
Series: | 19429 - MX150L |
Amperage: | 18 A |
Connector Type: | MX150L |
Gender: | Plug |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Mount Type: | Panel Mount |
Pitch: | 5.84 mm |
Packaging: | Bag |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0194290025 |
SKU: | MOL19429-0025 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/18/2022 | 511789 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download |
04/13/2022 | 511902 - DU Change. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download |
04/08/2022 | 511901 - Retraction of PCN 511789. This notification is to advise you of a modification to a previously issued PCN. Please refer to the information below for details regarding the amendment. (min line qty & du change.) | Download |