51110-0860

2.00mm Pitch, Milli-Grid Receptacle Housing, 8 Circuits, without Center Polarization Key, with Locking Ramp, Lead-Free

Part Aliases: Molex 0511100860  
Enhance your connectivity with our Milli-Grid connector, designed for optimal performance in signal applications. This black receptacle features a durable polyester housing, with eight gold-plated contacts arranged in a double-row configuration for efficient data transmission. With a 2mm pitch and operating temperature range of -40 to 105°C, it ensures reliability in various environments. UL and CSA certified, this connector guarantees high-quality standards and RoHS compliance for environmentally conscious practices. Its polarized design and locking mechanism provide secure mating, making it ideal for Wire to Board applications. Elevate your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 51110-0860
Color:Black
Series:51110 - Milli-Grid
Connector Type:Milli-Grid
Gender:Receptacle
Housing Material:Polyester
Number of Contacts:8
Number of Rows:2
Pitch:2 mm
Material:Polyester
Packaging:Bag
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Polarized to Mate:Yes
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Material Flammability Standard:94V-0
Part Aliases:0511100860
SKU:MOL51110-0860

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/21/2018506070 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download