200528-0061
Easy-On FFC/FPC Connector, 1.00mm Pitch, FD19 Series, Right-Angle, Bottom Contact, 1.90mm Height, 6 Circuits, 125°C Operating Temperature, Gold over Nickel Plating
Introducing the FD19 Series Easy-On FFC/FPC Connector, designed for seamless connectivity in electronic applications. This right-angle connector features bottom contact design, making it easy to install and ensuring reliable performance. With a 1.00mm pitch and 6 circuits, it meets the demands of high-density interconnects. Operating at temperatures up to 125°C, it offers durability in various environments. The gold over nickel plating enhances conductivity and corrosion resistance. Constructed with liquid crystal polymer, it provides excellent mechanical strength while maintaining a low profile with a height of 1.90mm. Perfect for surface mount applications, this connector is RoHS compliant, meeting environmental standards. Upgrade your design with the FD19 Series for efficient and secure FFC/FPC connections.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | 200528-0061 |
Color: | Beige |
Series: | 200528 |
Amperage: | 1 A |
Connector Type: | Easy-On |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | 1 mm |
Voltage: | 125 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Right Angle |
Wire Type: | FFC/FPC |
Actuator Type: | Flip |
Operating Temperature Range: | -40 - 125 °C |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .051 µm |
Number of Contacts Loaded: | 6 |
Mating Cycles: | 20 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | .051 µm |
Contact Termination Plating: | Gold over Nickel |
Termination Pitch: | 1 mm |
Mated Height: | 1.9 mm |
Stackable: | No |
PCB Mount Alignment Type: | Surface Mount |
Product Name: | Easy-On |
Part Aliases: | 2005280061 |
SKU: | MOL200528-0061 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |