200528-0110

Easy-On FFC/FPC Connector, 1.00mm Pitch, FD19 Series, Right-Angle, Bottom Contact, 1.90mm Height, 11 Circuits, Gold over Nickel Plating

Discover seamless connectivity with our Easy-On FFC/FPC Connector. Engineered for efficiency, this connector features a 1.00mm pitch, right-angle orientation, and bottom contact design, ensuring easy installation in tight spaces. With 11 circuits and gold over nickel plating, it guarantees reliable signal transmission. The 1.90mm height and phosphor bronze contact material offer durability in diverse applications. Suitable for FFC/FPC wire types, it operates at up to 125V AC/DC and 1A, making it ideal for various electronic devices. RoHS compliant and with a wide operating temperature range of -40 to 105°C, it meets stringent quality standards. Perfect for your connectivity needs, the Easy-On FFC/FPC Connector is a versatile solution for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 200528-0110
Color: Beige
Series: 200528
Amperage: 1 A
Connector Type: Easy-On
Number of Contacts: 11
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: 1 mm
Voltage: 125 V AC/DC
Material: Liquid Crystal Polymer
Orientation: Right Angle
Wire Type: FFC/FPC
Actuator Type: Flip
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold over Nickel
Contact Mating Area Plating Thickness: .051 µm
Number of Contacts Loaded: 11
Mating Cycles: 20
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: .051 µm
Contact Termination Plating: Gold over Nickel
Termination Pitch: 1 mm
Mated Height: 1.9 mm
Stackable: No
PCB Mount Alignment Type: Surface Mount
Product Name: Easy-On
Part Aliases: 2005280110
SKU: MOL200528-0110

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: