200528-0140
Easy-On FFC/FPC Connector, 1.00mm Pitch, FD19 Series, Right-Angle, Bottom Contact, 1.90mm Height, 14 Circuits, Gold over Nickel Plating
Experience effortless connectivity with our Easy-On FFC/FPC Connector from the FD19 Series. Designed for seamless integration, this connector features a 1.00mm pitch, right-angle orientation, and bottom contact configuration, perfect for compact electronic assemblies. With 14 gold-plated contacts made of phosphor bronze, it ensures reliable signal transmission. The 1.90mm height and operating temperature range of -40 to 105°C make it versatile for various applications. RoHS compliant and featuring surface mount alignment, this connector guarantees both performance and ease of installation. Upgrade your connectivity solution with our Easy-On FFC/FPC Connector.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | 200528-0140 |
Color: | Beige |
Series: | 200528 |
Amperage: | 1 A |
Connector Type: | Easy-On |
Number of Contacts: | 14 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Pitch: | 1 mm |
Voltage: | 125 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Right Angle |
Wire Type: | FFC/FPC |
Actuator Type: | Flip |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .051 µm |
Number of Contacts Loaded: | 14 |
Mating Cycles: | 20 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | .051 µm |
Contact Termination Plating: | Gold over Nickel |
Termination Pitch: | 1 mm |
Mated Height: | 1.9 mm |
Stackable: | No |
PCB Mount Alignment Type: | Surface Mount |
Product Name: | Easy-On |
Part Aliases: | 2005280140 |
SKU: | MOL200528-0140 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |