200528-0091

Easy-On FFC/FPC Connector, 1.00mm Pitch, FD19 Series, Right-Angle, Bottom Contact, 1.90mm Height, 9 Circuits, 125°C Operating Temperature, Gold over Nickel Plating

Easily connect your FFC/FPC cables with our 1.00mm Pitch FD19 Series Right-Angle Connector. Featuring bottom contact design and 1.90mm height, it ensures secure and efficient connections in tight spaces. With 9 gold-plated copper alloy contacts, it offers reliable performance at 125°C. Perfect for applications requiring a 1A, 125V AC/DC rating, this connector is RoHS compliant and suitable for surface mount PCB assembly. Upgrade your connectivity solutions with our high-quality Easy-On FFC/FPC Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 200528-0091
Color: Beige
Series: 200528
Amperage: 1 A
Connector Type: Easy-On
Number of Contacts: 9
Number of Rows: 1
Contact Material: Copper Alloy
Pitch: 1 mm
Voltage: 125 V AC/DC
Material: Liquid Crystal Polymer
Orientation: Right Angle
Wire Type: FFC/FPC
Actuator Type: Flip
Contact Mating Area Plating: Gold over Nickel
Contact Mating Area Plating Thickness: .051 µm
Number of Contacts Loaded: 9
Mating Cycles: 20
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: .051 µm
Contact Termination Plating: Gold over Nickel
Termination Pitch: 1 mm
Mated Height: 1.9 mm
Stackable: No
PCB Mount Alignment Type: Surface Mount
Product Name: Easy-On
Part Aliases: 2005280091
SKU: MOL200528-0091

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: