200528-0200

Easy-On FFC/FPC Connector, 1.00mm Pitch, FD19 Series, Right-Angle, Bottom Contact, 1.90mm Height, 20 Circuits, Gold over Nickel Plating

Enhance connectivity with our Easy-On FFC/FPC Connector from the FD19 Series. Designed for convenience, this right-angle connector features bottom contact for seamless integration. With a 1.00mm pitch and 20 circuits, it ensures reliable performance in various applications. Crafted from durable materials like Liquid Crystal Polymer, it guarantees longevity even in harsh environments. The gold over nickel plating not only enhances conductivity but also offers resistance to corrosion. Operating at temperatures ranging from -40 to 105°C, it's suitable for diverse industrial settings. RoHS compliant and meticulously engineered, this connector is a vital component for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 200528-0200
Color: Beige
Series: 200528
Amperage: 1 A
Connector Type: Easy-On
Number of Contacts: 20
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: 1 mm
Voltage: 125 V AC/DC
Material: Liquid Crystal Polymer
Orientation: Right Angle
Wire Type: FFC/FPC
Actuator Type: Flip
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold over Nickel
Contact Mating Area Plating Thickness: .051 µm
Number of Contacts Loaded: 20
Mating Cycles: 20
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: .051 µm
Contact Termination Plating: Gold over Nickel
Termination Pitch: 1 mm
Mated Height: 1.9 mm
Stackable: No
PCB Mount Alignment Type: Surface Mount
Product Name: Easy-On
Part Aliases: 2005280200
SKU: MOL200528-0200

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: