200528-0241
Easy-On FFC/FPC Connector, 1.00mm Pitch, FD19 Series, Right-Angle, Bottom Contact, 1.90mm Height, 24 Circuits, 125°C Operating Temperature, Gold over Nickel Plating
Introducing our Easy-On FFC/FPC Connector from the FD19 Series, designed for seamless connectivity in electronic applications. With a 1.00mm pitch and right-angle, bottom contact orientation, this connector offers efficient PCB integration. Featuring 24 circuits and durable construction with a liquid crystal polymer material, it ensures reliable performance. The gold over nickel plating enhances conductivity, suitable for operating temperatures up to 125°C. Its flip actuator design simplifies cable insertion, while the PCB retention and polarization features provide secure assembly. Ideal for FFC-FPC connectors and cable jumpers, this component meets high industry standards for quality and performance. Compliant with RoHS regulations, it's a sustainable choice for your connectivity needs. Elevate your electronic designs with the Easy-On FFC/FPC Connector.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | 200528-0241 |
Color: | Beige |
Series: | 200528 |
Amperage: | 1 A |
Connector Type: | Easy-On |
Number of Contacts: | 24 |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | 1 mm |
Voltage: | 125 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Right Angle |
Wire Type: | FFC/FPC |
Actuator Type: | Flip |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .051 µm |
Number of Contacts Loaded: | 24 |
Mating Cycles: | 20 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | .051 µm |
Contact Termination Plating: | Gold over Nickel |
Termination Pitch: | 1 mm |
Mated Height: | 1.9 mm |
Stackable: | No |
PCB Mount Alignment Type: | Surface Mount |
Product Name: | Easy-On |
Part Aliases: | 2005280241 |
SKU: | MOL200528-0241 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |