200528-0240

Easy-On FFC/FPC Connector, 1.00mm Pitch, FD19 Series, Right-Angle, Bottom Contact, 1.90mm Height, 24 Circuits, Gold over Nickel Plating

Introducing an innovative FFC/FPC Connector from our FD19 Series, designed for easy installation with a 1.00mm pitch and right-angle, bottom contact orientation. Featuring 24 circuits and constructed with durable materials, this connector ensures reliable performance in various applications. The gold over nickel plating not only enhances conductivity but also offers superior corrosion resistance. With a compact 1.90mm height and operating temperature range of -40 to 105°C, it is ideal for demanding environments. Its flip actuator type allows for convenient cable insertion, while the PCB retention and polarization ensure secure mounting. This connector, compliant with RoHS regulations, guarantees both quality and environmental responsibility, making it a perfect choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 200528-0240
Color: Beige
Series: 200528
Amperage: 1 A
Connector Type: Easy-On
Number of Contacts: 24
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: 1 mm
Voltage: 125 V AC/DC
Material: Liquid Crystal Polymer
Orientation: Right Angle
Wire Type: FFC/FPC
Actuator Type: Flip
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold over Nickel
Contact Mating Area Plating Thickness: .051 µm
Number of Contacts Loaded: 24
Mating Cycles: 20
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: .051 µm
Contact Termination Plating: Gold over Nickel
Termination Pitch: 1 mm
Mated Height: 1.9 mm
Stackable: No
PCB Mount Alignment Type: Surface Mount
Product Name: Easy-On
Part Aliases: 2005280240
SKU: MOL200528-0240

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: