200528-0100
Easy-On FFC/FPC Connector, 1.00mm Pitch, FD19 Series, Right-Angle, Bottom Contact, 1.90mm Height, 10 Circuits, Gold over Nickel Plating
Experience effortless connectivity with our Easy-On FFC/FPC Connector, designed for seamless integration in your electronic devices. Boasting a 1.00mm pitch and 10 circuits, this connector from the FD19 Series features a right-angle, bottom contact configuration, perfect for space-saving installations. With gold over nickel plating, it ensures reliable conductivity and durability. The 1.90mm height, along with its easy-on actuator type, simplifies the assembly process. Crafted from high-quality materials like liquid crystal polymer and phosphor bronze, it guarantees optimal performance even in harsh environments. RoHS compliant and capable of handling 1A and 125V, this connector is a versatile solution for various applications. Whether you're a tech enthusiast or a professional, our Easy-On FFC/FPC Connector is the perfect choice for your connectivity needs. Elevate your projects with this essential component, offering convenience and quality in one.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | 200528-0100 |
Color: | Beige |
Series: | 200528 |
Amperage: | 1 A |
Connector Type: | Easy-On |
Number of Contacts: | 10 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Pitch: | 1 mm |
Voltage: | 125 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Right Angle |
Wire Type: | FFC/FPC |
Actuator Type: | Flip |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .051 µm |
Number of Contacts Loaded: | 10 |
Mating Cycles: | 20 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | .051 µm |
Contact Termination Plating: | Gold over Nickel |
Termination Pitch: | 1 mm |
Mated Height: | 1.9 mm |
Stackable: | No |
PCB Mount Alignment Type: | Surface Mount |
Product Name: | Easy-On |
Part Aliases: | 2005280100 |
SKU: | MOL200528-0100 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/08/2022 | 511034 - Change Supplier. add an alternative resin for housing production due to supply constraints. | Download |
09/10/2021 | 510701 - Change Supplier. adding alternative supplier to help with supply constraints. | Download |
08/18/2021 | 510813 - Retraction of PCN 510701. Molex will retract PCN# 510807 and wont add an alternative resin to the products that we have informed in the PCN. | Download |