50-29-1559

KK 254 Crimp Housing, Friction Ramp, 4 Circuits, Black

Enhance your wire-to-board connections with our KK 254 Crimp Housing. Designed with a friction ramp for secure mating, this black housing accommodates 4 circuits, perfect for signal applications. Crafted from durable nylon and meeting RoHS compliance, it ensures both performance and environmental responsibility. With UL and CSA agency certifications, you can trust in its quality and safety standards. The polarized design and locking feature guarantee proper alignment and retention. Operating at a 2.54mm pitch, it offers easy integration into your setup. Whether for industrial or personal use, this housing, part of the KK 254 connector series, is a reliable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 50-29-1559
Color: Black
Series: 2695 - KK 254
Connector Type: KK 254
Gender: Receptacle
Housing Material: Nylon
Number of Contacts: 4
Number of Rows: 1
Pitch: 2.54 mm
Material: Nylon
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Material Flammability Standard: 94V-0
Part Aliases: 0050291559;2695-04RP-BK
SKU: MOL50-29-1559

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: