22-14-2154

KK 254 PC Board Connector, Bottom Entry, 2.54?m Tin (Sn), 15 Circuits

Enhance your PCB connections with our KK 254 PC Board Connector, expertly designed for seamless integration. Featuring a convenient bottom entry point and 15 circuits, this connector ensures efficient signal transmission. With a pitch of 2.54 mm and termination method through hole, it guarantees a secure fit on your board. Constructed with high-quality materials including brass contacts and Nylon housing, it offers durability and reliability. With UL and CSA certifications, you can trust in its safety and performance. RoHS compliant and lead-free process capable, it meets environmental standards without compromising on quality. Perfect for various applications, from industrial machinery to consumer electronics, this connector is a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 22-14-2154
Color: Natural
Series: 4455 - KK 254
Amperage: 2.5 A
Connector Type: KK 254
Number of Contacts: 15
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 500 V
Material: Nylon
Orientation: Bottom Entry
Keying: No
Tail Length: 3.35 mm
Packaging: Tray
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.54 µm
Ground to Panel / PCB: No
Number of Contacts Loaded: 15
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 2.54 µm
PCB Thickness (Recommended): 1.6 mm
Supplier Product Group: PCB Socket Receptacles
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Surface Mount Compatible: No
Material Flammability Standard: 94V-0
Part Aliases: 0022142154;A-4455-BH15D(P909)
SKU: MOL22-14-2154

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: