22-18-2093

KK 254 PC Board Connector, Top Entry, with Cat Ear Terminal, 0.50?m Gold (Au), 9 Circuits, with Hooks

Experience seamless connectivity with our KK 254 PC Board Connector, featuring a top entry design and Cat Ear Terminal for efficient installation. Boasting a durable construction with natural color, this connector is perfect for a variety of applications. With 9 circuits and hooks for added security, it ensures reliable performance. The 0.50?m Gold (Au) plating guarantees optimal conductivity, while the 2.54 mm pitch and through-hole termination method offer easy integration. Crafted from high-quality materials such as Phosphor Bronze and Nylon, it provides a voltage rating of 500 V and an amperage of 2.5 A, making it suitable for signal transmission. Whether for industrial or commercial use, this KK 254 connector is a versatile solution for your connectivity needs. Rest assured, it is RoHS compliant and meets all necessary quality standards for peace of mind. Elevate your PCB connections with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 22-18-2093
Color: Natural
Series: 4455 - KK 254
Amperage: 2.5 A
Connector Type: KK 254
Number of Contacts: 9
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 500 V
Material: Nylon
Orientation: Vertical
Keying: No
Tail Length: 3.35 mm
Packaging: Tray
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .508 µm
Ground to Panel / PCB: No
Number of Contacts Loaded: 9
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: .051 µm
PCB Thickness (Recommended): 1.6 mm
Supplier Product Group: PCB Socket Receptacles
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Gold
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Surface Mount Compatible: No
Material Flammability Standard: 94V-0
Part Aliases: 0022182093;A-4455-CZ09A(565)
SKU: MOL22-18-2093

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: