30490-1012
Mini-Fit Jr. Grounding Pin, 18-24 AWG, Bag, Phosphor Bronze Select Gold (Au)
Part Aliases: Molex 0304901012
Enhance the functionality of your Mini-Fit Jr. connectors with our Grounding Pin, meticulously designed for 18-24 AWG wires. Crafted from high-quality Phosphor Bronze with a Select Gold (Au) plating, this male pin ensures optimal conductivity and durability. With a 9A amperage rating, it's perfect for power applications. The crimp or compression termination method, along with its compatibility with wire sizes ranging from 18 to 24 AWG, guarantees versatility in use. RoHS compliant and meticulously engineered, this pin is the ideal choice for your connector needs. Packaged conveniently in a bag, it's ready for integration into your projects. Explore the Mini-Fit Jr. series' full potential with this essential component.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 30490-1012 |
Series: | 30490 - Mini-Fit Jr. |
Amperage: | 9 A |
Connector Type: | Mini-Fit Jr. |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin-Lead |
Packaging: | Bag |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, 24 AWG |
Connector System: | Wire to Wire |
Contact Termination Plating: | Tin-Lead |
Wire Insulation Diameter: | 1.3 - 3.1 mm |
Product Name: | Mini-Fit Jr. |
Part Aliases: | 0304901012 |
SKU: | MOL30490-1012 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |