33471-0407
MX150 Sealed Female Connector, Single Row, 4 Circuits, Polarization B, with Connector Position Assurance, Light Gray
Enhance your connectivity with our MX150 Sealed Female Connector. This single-row receptacle features four circuits, each meticulously designed for optimal performance. Crafted from durable polyester and a modified polystyrene alloy, it ensures longevity and reliability in various applications. With connector position assurance and polarization B, you can trust in secure, error-free connections every time. Operating seamlessly in a wide temperature range from -40 to 125 °C, it is suitable for diverse environments. Whether for power or data transmission, this connector excels in wire-to-wire and wire-to-board configurations. Its RoHS compliance further underscores our commitment to quality and sustainability. Elevate your connectivity solutions with the MX150.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 33471-0407 |
Color: | Gray (Light), Natural |
Series: | 33471 - MX150 |
Connector Type: | MX150 |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Pitch: | 3.5 mm |
Material: | Modified Polystyrene Alloy, Polyester |
Keying: | Yes |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0334710407 |
SKU: | MOL33471-0407 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |