35150-0304
Wire-to-Wire VersaBlade Hybrid Plug Housing, without Mounting Ears, 3 Circuits, Polyester UL94V-0, Blue
Easily connect wires with our Wire-to-Wire VersaBlade Hybrid Plug Housing. This versatile housing, without mounting ears, features 3 circuits for efficient power transmission. Made of durable polyester in a vibrant blue hue, it ensures reliable performance in various applications. With a pitch of 7.3mm, it offers secure connectivity, meeting UL94V-0 flammability standards for safety. Operating smoothly in temperatures ranging from -40 to 120°C, this housing is suitable for diverse environments. Polarized for easy mating and featuring a locking mechanism, it guarantees a secure and stable connection. Certified by CSA and UL, it meets quality standards, making it a dependable choice for your connector needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 35150-0304 |
Color: | Blue |
Series: | 35150 - VersaBlade |
Connector Type: | VersaBlade |
Gender: | Plug |
Housing Material: | Polyester |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Pitch: | 7.3 mm |
Material: | Polyester |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 120 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 7.3 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0351500304 |
SKU: | MOL35150-0304 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/31/2019 | 506857 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |