35150-0214
Wire-to-Wire VersaBlade Hybrid Plug Housing, with Mounting Ears, 2 Circuits, Polyester UL94V-0, Blue
Enhance your wire-to-wire connections with this versatile VersaBlade Hybrid Plug Housing, designed for seamless integration. Featuring mounting ears for easy installation, this housing accommodates 2 circuits with efficient polyester construction meeting UL94V-0 standards in a sleek blue hue. Its panel mount design and 6.2mm pitch ensure secure and precise connectivity, ideal for power applications. With a wide operating temperature range of -40 to 120°C, this housing guarantees reliable performance in diverse environments. Certified by CSA and UL, it offers peace of mind in quality and safety. Its polarized mating and locking features further enhance its functionality, making it a dependable choice for your connector needs. RoHS compliant, this housing also prioritizes environmental responsibility. Elevate your connectivity solutions with this premium Wire to Wire connector system.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 35150-0214 |
Color: | Blue |
Series: | 35150 - VersaBlade |
Connector Type: | VersaBlade |
Gender: | Plug |
Housing Material: | Polyester |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Mount Type: | Panel Mount |
Pitch: | 6.2 mm |
Material: | Polyester |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 120 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 6.2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0351500214 |
SKU: | MOL35150-0214 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/31/2021 | 510250 - Equipment Transfer, Production Transfer or Rearrangement. transfer from Molex Gwangju plate in Korea to Ansan plant in Korea due to Gwangju plant closure . molex has decided to consolidate its Ansan and Gwangju plants into a single integrated site in Ansan Plant. | Download |