35150-0204

Wire-to-Wire VersaBlade Hybrid Plug Housing, without Mounting Ears, 2 Circuits, Polyester UL94V-0, Blue

Enhance your wire-to-wire connections with our VersaBlade Hybrid Plug Housing, designed for optimum performance. This 2-circuit housing, made of durable UL94V-0 rated polyester in a sleek blue hue, ensures reliable power transmission. Featuring a 6.2mm pitch and without mounting ears, it offers versatility in installation. With operating temperatures ranging from -40 to 120°C, it's suitable for a wide range of environments. Its polarized design and lock to mating part feature guarantee secure connections. Certified by CSA and UL, it meets stringent quality standards. RoHS compliant, it's also environmentally friendly. Upgrade your connector system with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 35150-0204
Color: Blue
Series: 35150 - VersaBlade
Connector Type: VersaBlade
Gender: Plug
Housing Material: Polyester
Number of Contacts: 2
Number of Rows: 1
Pitch: 6.2 mm
Material: Polyester
Keying: No
Packaging: Bag
Operating Temperature Range: -40 - 120 °C
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Wire
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Termination Pitch: 6.2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Material Flammability Standard: 94V-0
Part Aliases: 0351500204
SKU: MOL35150-0204

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/31/2019 506857 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download