35150-3219
Wire-to-Wire VersaBlade Hybrid Plug Housing, with Mounting Ears, 2 Circuits, Polyester Carbonate UL94V-0, Yellow, Glow-Wire Capable
Enhance your wire-to-wire connectivity with this high-performance VersaBlade Hybrid Plug Housing. Featuring convenient mounting ears for easy installation, this housing is designed for optimal functionality. With two circuits and durable polyester carbonate construction, it ensures reliable performance in any application. The vibrant yellow color not only adds a pop of visual appeal but also enhances visibility. Glow-wire capable and meeting stringent flammability standards, it guarantees safety and compliance. Suitable for power circuit applications, this housing operates efficiently in a wide temperature range. Engineered for convenience, it boasts polarized mating and locking features, ensuring secure connections. With UL and CSA certifications, you can trust in its quality and reliability. Perfect for wire to wire connections in various industries, this housing is a versatile and essential component for your connectivity needs. Rest assured, it complies with RoHS regulations, making it an environmentally friendly choice. Elevate your connection solutions with this premium Plug Housing.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 35150-3219 |
Color: | Yellow |
Series: | 35150 - VersaBlade |
Connector Type: | VersaBlade |
Gender: | Plug |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Pitch: | 6.2 mm |
Material: | Polyester Alloy |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 110 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 6.2 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0351503219 |
SKU: | MOL35150-3219 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |