35150-0110
Wire-to-Wire VersaBlade Hybrid Plug Housing, with Mounting Ears, 1 Circuit, Polyester UL94V-0, Natural
Enhance your wire-to-wire connectivity with our VersaBlade Hybrid Plug Housing, featuring convenient mounting ears for easy installation. Crafted from durable UL94V-0 rated natural polyester, this single-circuit housing ensures reliable performance in a range of applications. With polarized mating and secure locking mechanisms, it guarantees a precise and stable connection every time. Certified by CSA and UL, it meets stringent quality standards. Operating seamlessly within a wide temperature range of -40 to 120 °C, it is ideal for power applications. RoHS compliant, it is also environmentally responsible. Upgrade your connector system with the VersaBlade Hybrid Plug Housing for efficient and dependable performance.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 35150-0110 |
Color: | Natural |
Series: | 35150 - VersaBlade |
Connector Type: | VersaBlade |
Gender: | Plug |
Number of Contacts: | 1 |
Number of Rows: | 1 |
Material: | Polyester |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 120 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0351500110 |
SKU: | MOL35150-0110 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |