35150-0619
Wire-to-Wire VersaBlade Hybrid Plug Housing, with Mounting Ears, 6 Circuits, Polyester Carbonate UL94V-0, Natural, Glow-Wire Capable
Easily connect wires with our Wire-to-Wire VersaBlade Hybrid Plug Housing, featuring convenient mounting ears for secure installation. This 6-circuit housing, made of durable Polyester Carbonate UL94V-0 in a natural hue, is perfect for power applications, boasting glow-wire capability for added safety. With a pitch of 7.3mm and two rows, it offers efficient connectivity. Certified by CSA and UL agencies, it ensures quality and reliability. Operating in a wide temperature range from -40 to 110°C, this housing is suitable for various environments. Its polarized design and locking feature guarantee a secure connection, while its RoHS compliance reflects our commitment to environmental responsibility. Perfect for use in the Wire to Wire connector system, this housing is a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 35150-0619 |
Color: | Natural |
Series: | 35150 - VersaBlade |
Connector Type: | VersaBlade |
Gender: | Plug |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Pitch: | 7.3 mm |
Material: | Polyester Alloy |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 110 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 7.3 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0351500619 |
SKU: | MOL35150-0619 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/31/2019 | 506857 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |