35150-0404
Wire-to-Wire VersaBlade Hybrid Plug Housing, without Mounting Ears, 4 Circuits, Polyester UL94V-0, Blue
Enhance your wire-to-wire connections with our VersaBlade Hybrid Plug Housing. Crafted from durable polyester with a UL94V-0 flammability rating in a sleek blue hue, this housing accommodates 4 circuits across 2 rows, making it ideal for power applications. With a 6.2mm pitch and compatibility with polarization, it ensures secure and reliable connections. The inclusion of locking features guarantees a stable mating process, while its wide operating temperature range of -40 to 120°C ensures versatility. Certified for both CSA and UL standards, rest assured of its quality and safety. Perfect for use in various industries, this housing is RoHS compliant, aligning with environmental regulations. Elevate your connector system with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 35150-0404 |
Color: | Blue |
Series: | 35150 - VersaBlade |
Connector Type: | VersaBlade |
Gender: | Plug |
Housing Material: | Polyester |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Pitch: | 6.2 mm |
Material: | Polyester |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 120 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 6.2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0351500404 |
SKU: | MOL35150-0404 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |