22-16-2061
KK 254 PC Board Connector, Right-Angle, End-to-End Stackable, 0.50?m Gold (Au), 6 Circuits
Introducing the KK 254 PC Board Connector, designed for versatile connectivity in electronic assemblies. This right-angle connector features end-to-end stackability, perfect for space-saving applications. With a pitch of 2.54 mm, it offers precise PCB mounting via through-hole termination. The 6-circuit design, made with durable Nylon and Phosphor Bronze materials, ensures reliable signal transmission. Gold-plated contacts with a thickness of 0.508 µm provide excellent conductivity and corrosion resistance. Rated for 2.5 A and 500 V, it meets stringent performance standards. Its RoHS compliance and UL agency certification guarantee environmental and safety compliance. Ideal for board-to-board connections, this connector is a crucial component for various electronic devices, from consumer electronics to industrial equipment. Packaged in trays for convenience, it's a must-have for efficient PCB assembly processes.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 22-16-2061 |
Color: | Natural |
Series: | 4455 - KK 254 |
Amperage: | 2.5 A |
Connector Type: | KK 254 |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Body Orientation: | Right Angle |
Pitch: | 2.54 mm |
Voltage: | 500 V |
Material: | Nylon |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 3.35 mm |
Packaging: | Tray |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .508 µm |
Ground to Panel / PCB: | No |
Number of Contacts Loaded: | 6 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | .051 µm |
PCB Thickness (Recommended): | 1.6 mm |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Board to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Gold |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0022162061;A-4455-AZ06A(565) |
SKU: | MOL22-16-2061 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/03/2014 | GCM 10625966 - Supplier Change. | Download |