39-00-0091
Mini-Fit Female Crimp Terminal, Gold (Au) over Brass, 22-28 AWG, Reel
Enhance your power connections with our Mini-Fit Female Crimp Terminal. Crafted with precision from brass and coated in gold for optimal conductivity, this terminal is designed for 22-28 AWG wires. Its durable construction ensures reliable performance, with a 600V rating and a maximum current of 9A. Whether you're working on industrial machinery or electronic devices, this terminal is perfect for secure and efficient power transmission. RoHS compliant and featuring a reel packaging, it's a convenient and eco-friendly choice for your connectivity needs. Upgrade your projects with the Mini-Fit Female Crimp Terminal today.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39-00-0091 |
Series: | 5556 - Mini-Fit |
Amperage: | 9 A |
Connector Type: | Mini-Fit |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 600 V |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Mating Cycles: | 30 |
Contact Termination Plating Thickness: | .381 µm |
Wire Size: | 22 AWG, 24 AWG, 26 AWG, 28 AWG |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.8 - 3.1 mm |
Product Name: | Mini-Fit |
Part Aliases: | 0039000091;5556GS5 |
SKU: | MOL39-00-0091 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/09/2022 | 512124 - Change Supplier. This notification is to inform you that a Supplier to Molex Lincoln Nebraska is adding an additional supplier source that will impact the part(s) attached as per list. No changes will be made to product as part of this change. Supplier source to Molex Lincoln Nebraska will be unchanged. | Download |
08/12/2022 | 512014 - Change Supplier. This notification is to inform you that Molex Lincoln Nebraska is adding an additional supplier impacting the part(s) attached as per list. Additional supplier is a qualified supplier to Molex on other products. No changes will be made to product as part of this change. | Download |
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |
04/28/2020 | 507658 - Packaging Method/Quantity Changing. | Download |