39-00-0434
Mini-Fit Female Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 22-28 AWG, Reel
Enhance your power connections with our Mini-Fit Female Crimp Terminal, featuring a versatile design for 22-28 AWG wires. Selective Gold (Au) and Tin (Sn) plating over Nickel (Ni) ensures high conductivity and durability, meeting stringent quality standards. With a 9A amperage rating and 600V voltage capacity, this terminal is ideal for power applications. Its brass construction, combined with tin contact plating, guarantees reliable performance. The crimp or compression termination method allows for easy and secure installation. Suitable for wire-to-wire and wire-to-board connections, with a mating cycle of 30, this terminal is a dependable choice. RoHS compliant, it meets environmental regulations. Upgrade your connectors with this essential component from our Mini-Fit series.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39-00-0434 |
Series: | 5556 - Mini-Fit |
Amperage: | 9 A |
Connector Type: | Mini-Fit |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 600 V |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Mating Cycles: | 30 |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 22 AWG, 24 AWG, 26 AWG, 28 AWG |
Connector System: | Wire to Board, Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | .9 - 1.8 mm |
Part Aliases: | 0039000434;5556GS27F |
SKU: | MOL39-00-0434 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/20/2022 | 512550 - Change Supplier. Current vendor JX Nippon Stopped producing C26000 metal alloy, we must qualify new source Xingye to keep production running. Metal Alloys are not changed. Xingye is one of local metal supplier in china. | Download |
09/09/2022 | 512124 - Change Supplier. This notification is to inform you that a Supplier to Molex Lincoln Nebraska is adding an additional supplier source that will impact the part(s) attached as per list. No changes will be made to product as part of this change. Supplier source to Molex Lincoln Nebraska will be unchanged. | Download |
08/12/2022 | 512014 - Change Supplier. This notification is to inform you that Molex Lincoln Nebraska is adding an additional supplier impacting the part(s) attached as per list. Additional supplier is a qualified supplier to Molex on other products. No changes will be made to product as part of this change. | Download |
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |
04/28/2020 | 507658 - Packaging Method/Quantity Changing. | Download |