39-03-6012

2.36mm Diameter Standard .093" Pin and Socket Plug Housing with Positive Latch, UL 94V-2, without Panel Mount, 1 Circuit

Enhance your wiring setup with our Standard .093" connector, crafted for seamless power transmission. Made of durable nylon, this plug ensures reliable performance in various applications. With a 12A amperage and single contact design, it guarantees efficient power delivery. Its natural color blends seamlessly with any setup, while its UL and CSA certifications assure safety and quality. Featuring a polarized mating system and locking mechanism, it guarantees secure connections. Ideal for wire-to-wire or wire-to-board setups, it's a versatile choice for your connectivity needs. Rest assured, it complies with RoHS standards for environmental responsibility. Upgrade to this essential connector for a robust and dependable wiring solution.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39-03-6012
Color: Natural
Series: 3191
Amperage: 12 A
Connector Type: Standard .093"
Gender: Plug
Number of Contacts: 1
Number of Rows: 1
Material: Nylon
Keying: No
Packaging: Bag
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Board, Wire to Wire
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Mates With: Link:39-03-6014
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Product Name: Standard .093"
Material Flammability Standard: 94V-2
Part Aliases: 0039036012
SKU: MOL39-03-6012

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: