39-03-6014

2.36mm Diameter Standard .093" Pin and Socket Receptacle Housing with Positive Latch, UL 94V-2, without Panel Mount, 1 Circuit

Enhance power connectivity with this durable receptacle made from high-quality nylon. Featuring a standard .093" connector type with one contact, it ensures reliable performance in various applications. Its natural color and UL and CSA certifications guarantee compliance with safety standards. Designed for wire-to-wire or wire-to-board setups, it offers seamless integration. With a 12A amperage and operating temperature range, it's suitable for demanding environments. The polarized design and locking feature ensure secure mating, while the breakaway and stackable options add convenience. Perfect for use in power circuits, it's a essential component for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39-03-6014
Color: Natural
Series: 3191
Amperage: 12 A
Connector Type: Standard .093"
Gender: Receptacle
Number of Contacts: 1
Number of Rows: 1
Material: Nylon
Keying: No
Packaging: Bag
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Board, Wire to Wire
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Mates With: Link:39-03-6010|Link:39-03-6012
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Product Name: Standard .093"
Material Flammability Standard: 94V-2
Part Aliases: 0039036014
SKU: MOL39-03-6014

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: