39-03-6094

2.36mm Diameter Standard .093" Pin and Socket Receptacle Housing with Positive Latch, UL 94V-2, without Panel Mount, 9 Circuits

Easily power up your connections with our Standard .093" Receptacle. Designed for optimal performance, this connector features a natural nylon construction, with a 6.7mm pitch and 9 contacts spread across 3 rows. With an amperage of 8A, it's ideal for various power applications. UL and CSA certified, you can trust in its quality and safety. The connector is polarized for secure mating, and its lock-to-mating part feature ensures a stable connection. Whether for wire-to-wire or wire-to-board setups, this versatile component is a must-have for your projects. Compliant with RoHS standards, it's also environmentally friendly. Upgrade your connectivity with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39-03-6094
Color: Natural
Series: 3191
Amperage: 8 A
Connector Type: Standard .093"
Gender: Receptacle
Number of Contacts: 9
Number of Rows: 3
Pitch: 6.7 mm
Material: Nylon
Keying: No
Packaging: Bag
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Board, Wire to Wire
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Mates With: Link:39-03-6090|Link:39-03-6092|Link:5219
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Product Name: Standard .093"
Material Flammability Standard: 94V-2
Part Aliases: 0039036094
Contact Detail: 3x3
SKU: MOL39-03-6094

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: