26-48-1206

KK 396 Breakaway Header, Right-Angle with Friction Lock, 20 Circuits, Tin (Sn) Plating

Enhance your PCB assembly with our KK 396 Breakaway Header, featuring a right-angle design with friction lock for secure connections. With 20 circuits and tin plating, this connector ensures reliable performance in various applications. Rated for 7 A and 250 V, it offers robust power delivery. The brass contacts and polyester housing guarantee durability, while the through-hole termination method simplifies installation. Designed for wire-to-board connections, this header is UL and CSA certified for quality assurance. RoHS compliant and lead-free solder capable, it meets stringent environmental standards. Perfect for PCB pin header applications, it's a versatile and dependable choice for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 26-48-1206
Color: Black
Series: 41672 - KK 396
Amperage: 7 A
Connector Type: KK 396
Number of Contacts: 20
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Right Angle
Pitch: 3.96 mm
Voltage: 250 V
Material: Polyester
Orientation: Right Angle
Tail Length: 5.38 mm
Packaging: Bag
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 5.08 µm
Number of Contacts Loaded: 20
Mating Cycles: 25
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 5.08 µm
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 3.96 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: Yes
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0026481206;A-41672-A20A197
SKU: MOL26-48-1206

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/31/2022 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download