42817-0011

Loose Piece - Mini-Fit Sr. Crimp Terminal, Male, 10-12 AWG, Tin (Sn)

Enhance your electrical connections with our Loose Piece Mini-Fit Sr. Crimp Terminal, designed for precision and durability. This male terminal, compatible with 10-12 AWG wires, boasts a high-performance alloy construction with a reliable Tin over Nickel plating for optimal conductivity. Perfect for high-power applications, it can handle up to 50 A of current. With its easy crimp termination method, installation is a breeze. Rest assured, this product is fully RoHS compliant, meeting strict environmental standards. Upgrade your connector system with the Mini-Fit Sr. for reliable performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 42817-0011
Series:42817
Amperage:50 A
Gender:Male
Termination Method:Crimp
Contact Material:High Performance Alloy (HPA)
Contact Plating:Tin over Nickel
Product Name:Mini-Fit Sr.
SKU:MOL42817-0011.PL

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
05/13/2022511664 - Change supplier. his notification is to inform you that a supplier to Molex Lincoln Nebraska, plant 3104, is changing it's mill source for raw material used for the impacted parts listed. This change is being completed so that the supplier can keep up with current and future demand for material. No changes will be made to product as part of this change.
Download
05/06/2022511774 - Packaging Method/Quantity Changing. This notification is to inform you that the part(s) listed in this notice that will undergo changes for a new Delivery unit. No changes will be made to the product as a result of this change.
Download
08/01/2020508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709)Download
02/01/2017502024 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change.Download