43640-1200
Micro-Fit 3.0 Plug Housing, Single Row, 12 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black
Easily connect power circuits with our Micro-Fit 3.0 Plug Housing. Designed for reliable performance, this single-row housing accommodates 12 contacts with a 3mm pitch. Made of durable nylon in a sleek black finish, it meets UL 94V-0 standards for safety. Featuring panel mount ears and low-halogen construction, it's ideal for various applications. With its operating temperature range of -40 to 105°C and RoHS compliance, this housing ensures high-quality, environmentally friendly connectivity. Perfect for wire-to-wire setups, its polarized design and locking feature guarantee secure mating. Upgrade your connector system with the Micro-Fit 3.0 for efficient power transmission.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 43640-1200 |
Color: | Black |
Series: | 43640 |
Connector Type: | Micro-Fit 3.0 |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 12 |
Number of Rows: | 1 |
Mount Type: | Panel Mount |
Pitch: | 3 mm |
Material: | Nylon |
Keying: | No |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Micro-Fit 3.0 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0436401200 |
SKU: | MOL43640-1200 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. |
Download |
07/01/2016 | 500399 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |