43640-1201
Micro-Fit 3.0 Plug Housing, Single Row, 12 Circuits, UL 94V-0, Low-Halogen, Black
Easily assemble your power connections with our Micro-Fit 3.0 Plug Housing. Designed for efficiency, this single-row housing accommodates 12 circuits with polarized mating for secure connections. Crafted from UL 94V-0 compliant, low-halogen black nylon, it ensures safety and durability. With a 3mm pitch and operating temperature range of -40 to 105°C, it's suitable for various environments. The housing features a locking mechanism for added stability and is RoHS compliant, meeting environmental standards. Perfect for wire-to-wire applications, it guarantees reliable performance in a compact form. Upgrade your connector system with the Micro-Fit 3.0 for seamless power distribution.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 43640-1201 |
Color: | Black |
Series: | 43640 |
Connector Type: | Micro-Fit 3.0 |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 12 |
Number of Rows: | 1 |
Pitch: | 3 mm |
Material: | Nylon |
Keying: | No |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Micro-Fit 3.0 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0436401201 |
SKU: | MOL43640-1201 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. |
Download |
08/16/2021 | 510384 - Supplier Change. Due to mfg constraints at the Florence Kentucky Location of one of our resin suppliers it has been determined to move the Mfg of one of the resin product families to Evansville Indiana location of that same supplier. | Download |
07/01/2016 | 500399 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |